

S-1313A14-A4T1U3 | |
---|---|
DigiKey Part Number | 1662-2980-2-ND - Tape & Reel (TR) 1662-2980-1-ND - Cut Tape (CT) 1662-2980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1313A14-A4T1U3 |
Description | IC REG LIN 1.4V 200MA HSNT-4-A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA HSNT-4-A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.99V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.35 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-4-A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥192.00000 | ¥192 |
10 | ¥139.50000 | ¥1,395 |
25 | ¥126.24000 | ¥3,156 |
100 | ¥111.61000 | ¥11,161 |
250 | ¥104.64000 | ¥26,160 |
500 | ¥100.44000 | ¥50,220 |
1,000 | ¥96.98200 | ¥96,982 |
2,500 | ¥93.33360 | ¥233,334 |
5,000 | ¥91.13440 | ¥455,672 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥82.90690 | ¥829,069 |
Unit Price without JCT: | ¥192.00000 |
---|---|
Unit Price with JCT: | ¥211.20000 |