Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1312D22-A4T1U3 | |
|---|---|
DigiKey Part Number | 1662-2968-2-ND - Tape & Reel (TR) 1662-2968-1-ND - Cut Tape (CT) 1662-2968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1312D22-A4T1U3 |
Description | IC REG LIN 2.2V 150MA HSNT-4-A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA HSNT-4-A |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Series | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Overcurrent, Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-SMD, Flat Leads Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package HSNT-4-A |
Voltage - Output (Min/Fixed) 2.2V | Base Product Number |
Voltage Dropout (Max) 0.36V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1312A22-A4T1U3 | ABLIC Inc. | 0 | S-1312A22-A4T1U3-ND | ¥76.17770 | Parametric Equivalent |
| S-1312A22-A4T2U3 | ABLIC Inc. | 0 | S-1312A22-A4T2U3-ND | ¥76.17770 | Parametric Equivalent |
| S-1312B22-A4T1U3 | ABLIC Inc. | 0 | S-1312B22-A4T1U3-ND | ¥86.75890 | Parametric Equivalent |
| S-1312B22-A4T2U3 | ABLIC Inc. | 0 | S-1312B22-A4T2U3-ND | ¥86.75890 | Parametric Equivalent |
| S-1312C22-A4T1U3 | ABLIC Inc. | 0 | S-1312C22-A4T1U3-ND | ¥76.17770 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥173.00000 | ¥173 |
| 10 | ¥124.10000 | ¥1,241 |
| 25 | ¥112.08000 | ¥2,802 |
| 100 | ¥98.78000 | ¥9,878 |
| 250 | ¥92.43200 | ¥23,108 |
| 500 | ¥88.60000 | ¥44,300 |
| 1,000 | ¥86.19500 | ¥86,195 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥78.46270 | ¥784,627 |
| 20,000 | ¥77.10440 | ¥1,542,088 |
| Unit Price without JCT: | ¥173.00000 |
|---|---|
| Unit Price with JCT: | ¥190.30000 |



