Parametric Equivalent



S-1200B25-M5T1U | |
|---|---|
DigiKey Part Number | 1662-2496-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1200B25-M5T1U |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 40 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.23V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1200B25-M5T1G | ABLIC Inc. | 0 | S-1200B25-M5T1G-ND | ¥77.80133 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥71.21233 | ¥213,637 |
| 6,000 | ¥69.51567 | ¥417,094 |
| 9,000 | ¥68.66644 | ¥617,998 |
| 15,000 | ¥67.72560 | ¥1,015,884 |
| 21,000 | ¥67.17548 | ¥1,410,685 |
| Unit Price without JCT: | ¥71.21233 |
|---|---|
| Unit Price with JCT: | ¥78.33356 |


