Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1167B24-M5T1U

DigiKey Part Number
1662-1382-2-ND - Tape & Reel (TR)
1662-1382-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S-1167B24-M5T1U
Description
IC REG LINEAR 2.4V 150MA SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
900 nA
Series
Current - Supply (Max)
16 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
PSRR
70dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.4V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.35V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,765
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥136.00000¥136
10¥97.70000¥977
25¥87.88000¥2,197
100¥77.13000¥7,713
250¥72.00400¥18,001
500¥68.91400¥34,457
1,000¥66.37000¥66,370
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥63.22533¥189,676
6,000¥61.68700¥370,122
9,000¥60.91622¥548,246
15,000¥60.06280¥900,942
21,000¥59.56390¥1,250,842
Manufacturers Standard Package
Unit Price without JCT:¥136.00000
Unit Price with JCT:¥149.60000