Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1122B43MC-L9CTFG | |
|---|---|
DigiKey Part Number | S-1122B43MC-L9CTFG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1122B43MC-L9CTFG |
Description | IC REG LINEAR 4.3V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 90 µA |
Packaging Tape & Reel (TR) | PSRR 80dB (1kHz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 4.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.26V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1112B43MC-L7CTFU | ABLIC Inc. | 0 | S-1112B43MC-L7CTFU-ND | ¥73.19467 | Parametric Equivalent |
| S-1122B43MC-L9CTFU | ABLIC Inc. | 0 | S-1122B43MC-L9CTFU-ND | ¥73.19467 | Parametric Equivalent |
| S-T111B43MC-OHCTFU | ABLIC Inc. | 0 | S-T111B43MC-OHCTFU-ND | ¥67.10733 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥73.19467 | ¥219,584 |
| Unit Price without JCT: | ¥73.19467 |
|---|---|
| Unit Price with JCT: | ¥80.51414 |


