Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-1000N32-M5T1G | |
|---|---|
DigiKey Part Number | S-1000N32-M5T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1000N32-M5T1G |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Threshold 3.2V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Not For New Designs | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1000N32-M5T1U | ABLIC Inc. | 0 | 1662-2860-1-ND | ¥141.00000 | Parametric Equivalent |
| S-1003NA32I-M5T1U | ABLIC Inc. | 0 | S-1003NA32I-M5T1U-ND | ¥71.21233 | Parametric Equivalent |
| S-1003NB32I-M5T1U | ABLIC Inc. | 0 | S-1003NB32I-M5T1U-ND | ¥71.21233 | Parametric Equivalent |
| S-1009N32I-M5T1U | ABLIC Inc. | 0 | 1662-2319-2-ND | ¥69.16033 | Parametric Equivalent |
| S-80832CNMC-B8RT2G | ABLIC Inc. | 0 | S-80832CNMC-B8RT2G-ND | ¥66.54067 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥68.84400 | ¥206,532 |
| Unit Price without JCT: | ¥68.84400 |
|---|---|
| Unit Price with JCT: | ¥75.72840 |



