S-1000C30-N4T1U is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ¥60.51200
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ¥66.19233
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ¥58.54300
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ¥58.54300
Datasheet
SC-82AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1000C30-N4T1U

DigiKey Part Number
1662-2850-2-ND - Tape & Reel (TR)
1662-2850-1-ND - Cut Tape (CT)
1662-2850-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1000C30-N4T1U
Description
IC SUPERVISOR 1 CHANNEL SC82AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-82AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥130.00000¥130
10¥93.50000¥935
25¥84.12000¥2,103
100¥73.82000¥7,382
250¥68.91600¥17,229
500¥65.95600¥32,978
1,000¥63.52100¥63,521
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥60.51200¥181,536
Manufacturers Standard Package
Unit Price without JCT:¥130.00000
Unit Price with JCT:¥143.00000