
TMDXEVM8148 | |
|---|---|
DigiKey Part Number | 296-31080-ND |
Manufacturer | |
Manufacturer Product Number | TMDXEVM8148 |
Description | AM3871/72/74/DM8146/47/48 BRD |
Customer Reference | |
Detailed Description | AM3871, AM3872, AM3874, DM8146, DM8147, DM8148 DaVinci™, Sitara™ ARM® Cortex®-A8, C674x DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-A8, C674x |
Mfr | Utilized IC / Part AM3871, AM3872, AM3874, DM8146, DM8147, DM8148 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s), LCD, Power Supply, Accessories |
Part Status Obsolete | Base Product Number |
Type DSP |

