
LMH2120UM/NOPB | |
|---|---|
DigiKey Part Number | LMH2120UM/NOPBTR-ND - Tape & Reel (TR) LMH2120UM/NOPBCT-ND - Cut Tape (CT) LMH2120UM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH2120UM/NOPB |
Description | IC RF DETECT 50MHZ-6GHZ 6DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC CDMA, GSM, EDGE, W-CDMA 50MHz ~ 6GHz -35dBm ~ 5dBm ±0.5dB 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMH2120UM/NOPB Models |
Category | Accuracy ±0.5dB |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 2.9 mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 50MHz ~ 6GHz | Package / Case 6-XFBGA, DSBGA |
RF Type CDMA, GSM, EDGE, W-CDMA | Supplier Device Package 6-DSBGA (1.22x0.82) |
Input Range -35dBm ~ 5dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥680.00000 | ¥680 |
| 10 | ¥513.80000 | ¥5,138 |
| 25 | ¥472.36000 | ¥11,809 |
| 100 | ¥426.80000 | ¥42,680 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥405.06800 | ¥101,267 |
| 500 | ¥391.96800 | ¥195,984 |
| 750 | ¥385.40933 | ¥289,057 |
| 1,250 | ¥378.14000 | ¥472,675 |
| 1,750 | ¥373.89314 | ¥654,313 |
| 2,500 | ¥369.80600 | ¥924,515 |
| Unit Price without JCT: | ¥680.00000 |
|---|---|
| Unit Price with JCT: | ¥748.00000 |

