RF Detector IC GSM, EDGE, CDMA 50MHz ~ 8GHz -40dBm ~ 5dBm ±0.5dB 6-WFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Detector IC GSM, EDGE, CDMA 50MHz ~ 8GHz -40dBm ~ 5dBm ±0.5dB 6-WFBGA, DSBGA
TMD06BBA

LMH2110TM/NOPB

DigiKey Part Number
LMH2110TM/NOPBTR-ND - Tape & Reel (TR)
LMH2110TM/NOPBCT-ND - Cut Tape (CT)
LMH2110TM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH2110TM/NOPB
Description
IC RF DETECT 50MHZ-8GHZ 6DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Detector IC GSM, EDGE, CDMA 50MHz ~ 8GHz -40dBm ~ 5dBm ±0.5dB 6-WFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LMH2110TM/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.5dB
Manufacturer
Texas Instruments
Voltage - Supply
2.7V ~ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-WFBGA, DSBGA
Frequency
50MHz ~ 8GHz
Supplier Device Package
6-DSBGA
RF Type
GSM, EDGE, CDMA
Base Product Number
Input Range
-40dBm ~ 5dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,650
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥537.00000¥537
10¥402.20000¥4,022
25¥368.52000¥9,213
100¥331.66000¥33,166
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250¥314.06400¥78,516
500¥303.45400¥151,727
750¥298.14400¥223,608
1,250¥292.25760¥365,322
1,750¥288.81943¥505,434
2,500¥285.51200¥713,780
Manufacturers Standard Package
Unit Price without JCT:¥537.00000
Unit Price with JCT:¥590.70000