Similar

BCR3AS-12A-T13#B00 | |
|---|---|
DigiKey Part Number | BCR3AS-12A-T13#B00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCR3AS-12A-T13#B00 |
Description | TRIAC 600V 3A MP3A |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 3 A Surface Mount MP-3A |
Datasheet | Datasheet |
EDA/CAD Models | BCR3AS-12A-T13#B00 Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 30A @ 60Hz |
Manufacturer Renesas Electronics Corporation | Current - Gate Trigger (Igt) (Max) 15 mA |
Packaging Tape & Reel (TR) | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 3 A | Supplier Device Package MP-3A |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTA208S-600F,118 | WeEn Semiconductors | 14,288 | 1740-1318-1-ND | ¥263.00000 | Similar |
| T410-600B | STMicroelectronics | 2,303 | 497-14802-5-ND | ¥193.00000 | Similar |



