Direct

HMC939LP4ETR | |
|---|---|
DigiKey Part Number | 1127-1622-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC939LP4ETR |
Description | RF ATTENUATOR 1DB-31DB 24VFQFN |
Customer Reference | |
Detailed Description | RF Attenuators 1dB ~ 31dB 100 MHz ~ 33 GHz 50 Ohms 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC939LP4ETR Models |
Category | Frequency Range 100 MHz ~ 33 GHz |
Manufacturer Analog Devices Inc. | Impedance 50 Ohms |
Packaging Tape & Reel (TR) | Package / Case 24-VFQFN Exposed Pad |
Part Status Obsolete | Base Product Number |
Attenuation Value 1dB ~ 31dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC939ALP4E | Analog Devices Inc. | 0 | 1127-3379-ND | ¥25,390.00000 | Direct |


