AT88SC0104CA-TH-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥58.86273
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥69.10000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥69.10000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥69.10000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥69.10000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥58.86273
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥58.86280
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥58.86280
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥87.01500
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥69.10000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥87.01500
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥69.10000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥87.01480
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥69.10000
Datasheet
Secure Memory 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Secure Memory 8-TSSOP

AT88SC0104CA-TH-T

DigiKey Part Number
AT88SC0104CA-TH-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT88SC0104CA-TH-T
Description
IC SECURE MEMORY 8-TSSOP
Customer Reference
Detailed Description
Secure Memory 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT88SC0104CA-TH-T Models
Product Attributes
Filter Similar Products
Category
Type
Secure Memory
Manufacturer
Microchip Technology
Applications
Embedded, Smart Card
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Part Status
Obsolete
Supplier Device Package
8-TSSOP
DigiKey Programmable
Not Verified
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA01-I/STMicrochip Technology024AA01-I/ST-ND¥58.86273Similar
24AA014-I/STMicrochip Technology024AA014-I/ST-ND¥69.10000Similar
24AA014H-I/STMicrochip Technology024AA014H-I/ST-ND¥69.10000Similar
24AA014HT-I/STMicrochip Technology024AA014HT-I/ST-ND¥69.10000Similar
24AA014T-I/STMicrochip Technology024AA014T-I/ST-ND¥69.10000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types