
1530-S-72 | |
|---|---|
DigiKey Part Number | 4876-1530-S-72-ND |
Manufacturer | |
Manufacturer Product Number | 1530-S-72 |
Description | 1.5" X 3" SMOOTH T-SLOTTEDEXT 72 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | The 1530-S-72 from 80-20, LLC is a 1.5″ × 3.0″ fractional 15-series smooth-surface T-slotted aluminum extrusion, supplied as a 72″ stock bar. Featuring six accessible T-slots—two on each long face and one on each short face—it offers exceptional modular framing flexibility. The smooth finish resists dirt and facilitates easy cleaning, making it ideal for applications like clean-room enclosures, display cases, machine guards, and structured workstations. With alignment grooves built in, assembly is streamlined, and compatibility with all 15-series fasteners ensures seamless hardware integration. Engineered for structural strength and aesthetic appeal, this extrusion is a favorite in both industrial and clean environment builds. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Specifications | 2.835" L x 0.945" W x 0.118" H (72.00mm x 24.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20,380.00000 | ¥20,380 |
| Unit Price without JCT: | ¥20,380.00000 |
|---|---|
| Unit Price with JCT: | ¥22,418.00000 |




