

GEN4-ULCD-70DCT-CLB-AR | |
---|---|
DigiKey Part Number | 1613-1278-ND |
Manufacturer | |
Manufacturer Product Number | GEN4-ULCD-70DCT-CLB-AR |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel/Serial 7" (177.80mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
EDA/CAD Models | GEN4-ULCD-70DCT-CLB-AR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 154.00mm W x 85.92mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | Parallel/Serial | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.19mm W x 0.18mm H | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥32,598.00000 | ¥32,598 |
10 | ¥27,055.20000 | ¥270,552 |
Unit Price without JCT: | ¥32,598.00000 |
---|---|
Unit Price with JCT: | ¥35,857.80000 |