
TPA6584-TS2R | |
|---|---|
DigiKey Part Number | 5503-TPA6584-TS2RTR-ND - Tape & Reel (TR) 5503-TPA6584-TS2RCT-ND - Cut Tape (CT) 5503-TPA6584-TS2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6584-TS2R |
Description | IC OPAMP 4 CIRCUIT 14-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6584-TS2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.2mA (x4 Channels) | |
Current - Output / Channel | 135 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥149.00000 | ¥149 |
| 10 | ¥106.70000 | ¥1,067 |
| 25 | ¥96.12000 | ¥2,403 |
| 100 | ¥84.51000 | ¥8,451 |
| 250 | ¥78.96800 | ¥19,742 |
| 500 | ¥75.63000 | ¥37,815 |
| 1,000 | ¥72.87900 | ¥72,879 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥68.46767 | ¥205,403 |
| Unit Price without JCT: | ¥149.00000 |
|---|---|
| Unit Price with JCT: | ¥163.90000 |

