
TPL803133-89TR | |
|---|---|
DigiKey Part Number | 5503-TPL803133-89TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPL803133-89TR |
Description | IC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 200mA | |
Current - Output | ||
PSRR | 65dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥31.20975 | ¥124,839 |
| Unit Price without JCT: | ¥31.20975 |
|---|---|
| Unit Price with JCT: | ¥34.33073 |

