
TP2301-TR | |
|---|---|
DigiKey Part Number | 5503-TP2301-TR-ND - Tape & Reel (TR) 5503-TP2301-TRCT-ND - Cut Tape (CT) 5503-TP2301-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP2301-TR |
Description | PRECISION OPERATIONAL AMPLIFIER, |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 0.3 pA | |
Voltage - Input Offset | 7 µV | |
Current - Supply | 3.5mA | |
Current - Output / Channel | 130 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥252.00000 | ¥252 |
| 10 | ¥184.30000 | ¥1,843 |
| 25 | ¥167.32000 | ¥4,183 |
| 100 | ¥148.60000 | ¥14,860 |
| 250 | ¥139.68000 | ¥34,920 |
| 500 | ¥134.29800 | ¥67,149 |
| 1,000 | ¥129.86700 | ¥129,867 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥122.12733 | ¥366,382 |
| 6,000 | ¥117.60417 | ¥705,625 |
| Unit Price without JCT: | ¥252.00000 |
|---|---|
| Unit Price with JCT: | ¥277.20000 |

