
TPA6581U-SC5R | |
|---|---|
DigiKey Part Number | 5503-TPA6581U-SC5RTR-ND - Tape & Reel (TR) 5503-TPA6581U-SC5RCT-ND - Cut Tape (CT) 5503-TPA6581U-SC5RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6581U-SC5R |
Description | IC OPAMP 1 CIRCUIT SOT-353 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-353 (SC-70-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPA6581U-SC5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.2mA | |
Current - Output / Channel | 135 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-353 (SC-70-5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥81.00000 | ¥81 |
| 10 | ¥56.70000 | ¥567 |
| 25 | ¥50.64000 | ¥1,266 |
| 100 | ¥43.94000 | ¥4,394 |
| 250 | ¥40.77200 | ¥10,193 |
| 500 | ¥38.85400 | ¥19,427 |
| 1,000 | ¥37.27700 | ¥37,277 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥34.23367 | ¥102,701 |
| Unit Price without JCT: | ¥81.00000 |
|---|---|
| Unit Price with JCT: | ¥89.10000 |

