Chopper (Zero-Drift) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA5562-TS1R

DigiKey Part Number
5503-TPA5562-TS1RTR-ND - Tape & Reel (TR)
5503-TPA5562-TS1RCT-ND - Cut Tape (CT)
5503-TPA5562-TS1RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA5562-TS1R
Description
IC CHOPPER 2 CIRCUIT 8-TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA5562-TS1R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
4.7V/µs
Gain Bandwidth Product
3.5 MHz
Current - Input Bias
200 pA
Voltage - Input Offset
10 µV
Current - Supply
500µA (x2 Channels)
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,890
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥221.00000¥221
10¥160.40000¥1,604
25¥145.32000¥3,633
100¥128.73000¥12,873
250¥120.81200¥30,203
500¥116.04400¥58,022
1,000¥112.11900¥112,119
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥107.07900¥321,237
Manufacturers Standard Package
Unit Price without JCT:¥221.00000
Unit Price with JCT:¥243.10000