1/1 Transceiver Half RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP8485E-SR

DigiKey Part Number
5503-TP8485E-SRTR-ND - Tape & Reel (TR)
5503-TP8485E-SRCT-ND - Cut Tape (CT)
5503-TP8485E-SRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TP8485E-SR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TP8485E-SR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
110 mV
Manufacturer
3PEAK
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,901
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥108.00000¥108
10¥76.40000¥764
25¥68.52000¥1,713
100¥59.78000¥5,978
250¥55.63200¥13,908
500¥53.13200¥26,566
1,000¥51.07300¥51,073
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥45.89800¥183,592
Manufacturers Standard Package
Unit Price without JCT:¥108.00000
Unit Price with JCT:¥118.80000