
TP5592-VR | |
|---|---|
DigiKey Part Number | 5503-TP5592-VRTR-ND - Tape & Reel (TR) 5503-TP5592-VRCT-ND - Cut Tape (CT) 5503-TP5592-VRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP5592-VR |
Description | IC CHOPPER 2 CIRCUIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TP5592-VR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 3.3 MHz | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 550µA (x2 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥227.00000 | ¥227 |
| 10 | ¥165.50000 | ¥1,655 |
| 25 | ¥149.96000 | ¥3,749 |
| 100 | ¥132.94000 | ¥13,294 |
| 250 | ¥124.80800 | ¥31,202 |
| 500 | ¥119.91000 | ¥59,955 |
| 1,000 | ¥115.87700 | ¥115,877 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥110.80733 | ¥332,422 |
| Unit Price without JCT: | ¥227.00000 |
|---|---|
| Unit Price with JCT: | ¥249.70000 |

