cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8FC2NPK240Q

DigiKey Part Number
Z8FC2NPK240Q-ND
Manufacturer
Manufacturer Product Number
Z8FC2NPK240Q
Description
ZETA PLUS 40Q SERIES FILTER CART
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
-
Applications
-
Particle Size
-
Flow Rate
-
Pressure Range
-
Inlet/Outlet Size
-
Height
-
Diameter
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
2¥35,975.50000¥71,951
Manufacturers Standard Package
Unit Price without JCT:¥35,975.50000
Unit Price with JCT:¥39,573.05000