VFP-876 2" 100'RL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 4
Unit Price: ¥53,841.00000
Datasheet

Similar


3M
In Stock: 8,839
Unit Price: ¥1,145.00000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ¥439.85000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ¥452.44500
Datasheet

Parametric Equivalent


3M
In Stock: 672
Unit Price: ¥1,144.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥393.91000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥393.91000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥393.91000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥393.91000
Datasheet
VFP-876 2" 100'RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFP-876 2" 100'RL

DigiKey Part Number
VFP200-100-ND
Manufacturer
Manufacturer Product Number
VFP-876 2" 100'RL
Description
HEATSHRINK VFP876 2" X 100'BK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
2.000" (50.80mm)
Inner Diameter - Recovered
1.000" (25.40mm)
Recovered Wall Thickness
0.045" (1.14mm)
Material
Features
Corrosion Resistant, Flame Retardant, Self Extinguishing
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes