
SJ3550 BLK 1"X50YD 2/CASE | |
|---|---|
DigiKey Part Number | 3M162211-ND |
Manufacturer | |
Manufacturer Product Number | SJ3550 BLK 1"X50YD 2/CASE |
Description | RECLSBLE FSTNR RECT 1.000"X150' |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems Rectangular 1.000" (25.40mm) X 150.00' (45.72m) Dia |
Category | Length 150.00' (45.72m) |
Manufacturer 3M | Width 1.000" (25.40mm) |
Packaging Bulk | Mounting Type Adhesive |
Part Status Obsolete | Material Polyolefin |
Type Interlocking Stems | Color Black |
Shape Rectangular | Base Product Number |

