
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Twist On Wire Cap, Wing | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Twist On | |
Wire Gauge | 8-18 AWG | |
Insulation | Fully Insulated | |
Features | Copper Wire Only | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥81.00000 | ¥81 |
| 10 | ¥68.80000 | ¥688 |
| 25 | ¥64.56000 | ¥1,614 |
| 50 | ¥61.48000 | ¥3,074 |
| 100 | ¥58.53000 | ¥5,853 |
| 300 | ¥54.16000 | ¥16,248 |
| 500 | ¥52.24200 | ¥26,121 |
| 1,000 | ¥49.74700 | ¥49,747 |
| 2,500 | ¥46.63080 | ¥116,577 |
| Unit Price without JCT: | ¥81.00000 |
|---|---|
| Unit Price with JCT: | ¥89.10000 |

