



P25E-050S-EA | |
|---|---|
DigiKey Part Number | 3M157510-ND |
Manufacturer | |
Manufacturer Product Number | P25E-050S-EA |
Description | CONN RCPT 50POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | P25E-050S-EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 50 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock/Eject Hooks | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,099.00000 | ¥3,099 |
| 10 | ¥2,634.40000 | ¥26,344 |
| 25 | ¥2,469.40000 | ¥61,735 |
| 50 | ¥2,351.52000 | ¥117,576 |
| 200 | ¥2,132.54500 | ¥426,509 |
| 400 | ¥2,030.87000 | ¥812,348 |
| 600 | ¥1,973.66500 | ¥1,184,199 |
| Unit Price without JCT: | ¥3,099.00000 |
|---|---|
| Unit Price with JCT: | ¥3,408.90000 |

