
P4SMA15CA-E3/5A | |
|---|---|
DigiKey Part Number | 112-P4SMA15CA-E3/5ATR-ND - Tape & Reel (TR) 112-P4SMA15CA-E3/5ACT-ND - Cut Tape (CT) 112-P4SMA15CA-E3/5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA15CA-E3/5A |
Description | TVS DIODE 12.8VWM 21.2V DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 18.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 18.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ¥13.41453 | ¥100,609 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥80.00000 | ¥80 |
| 10 | ¥49.30000 | ¥493 |
| 100 | ¥28.20000 | ¥2,820 |
| 500 | ¥23.37000 | ¥11,685 |
| 1,000 | ¥18.08000 | ¥18,080 |
| 2,000 | ¥17.99650 | ¥35,993 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥80.00000 | ¥80 |
| 10 | ¥49.40000 | ¥494 |
| 100 | ¥28.20000 | ¥2,820 |
| 500 | ¥23.38800 | ¥11,694 |
| 1,000 | ¥18.08000 | ¥18,080 |
| 2,000 | ¥17.99650 | ¥35,993 |
| Unit Price without JCT: | ¥80.00000 |
|---|---|
| Unit Price with JCT: | ¥88.00000 |

