

MVU18-250DFK | |
|---|---|
DigiKey Part Number | 920040-02-ND |
Manufacturer | |
Manufacturer Product Number | MVU18-250DFK |
Description | CONN QC RCPT 18-22AWG .25 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.870" (22.10mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥103.00000 | ¥103 |
| 10 | ¥87.90000 | ¥879 |
| 25 | ¥82.40000 | ¥2,060 |
| 50 | ¥78.46000 | ¥3,923 |
| 100 | ¥74.71000 | ¥7,471 |
| 250 | ¥70.01600 | ¥17,504 |
| 500 | ¥66.67200 | ¥33,336 |
| 1,000 | ¥63.48800 | ¥63,488 |
| 3,000 | ¥58.75133 | ¥176,254 |
| Unit Price without JCT: | ¥103.00000 |
|---|---|
| Unit Price with JCT: | ¥113.30000 |




