
MNGI10-250DFIX-BOTTLE | |
|---|---|
DigiKey Part Number | MNGI10-250DFIX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MNGI10-250DFIX-BOTTLE |
Description | CONN QC RCPT 10-12AWG 0.250 50PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.940" (23.88mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥11,222.70000 | ¥112,227 |
| Unit Price without JCT: | ¥11,222.70000 |
|---|---|
| Unit Price with JCT: | ¥12,344.97000 |



