Similar

MA250DMFMK | |
|---|---|
DigiKey Part Number | 920082-01-ND |
Manufacturer | |
Manufacturer Product Number | MA250DMFMK |
Description | CONN ADPT 0.25 TABS TO 0.25 RCPT |
Customer Reference | |
Detailed Description | Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male (2) To 0.25" (6.35mm) 1/4" Quick Connect, Female |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | 0.25" (6.35mm) 1/4" Quick Connect, Male (2) | |
Convert To (Adapter End) | 0.25" (6.35mm) 1/4" Quick Connect, Female | |
Insulation | Non-Insulated | |
Features | Stacked Terminals | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Base Product Number |



