
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥3,353.00000 | ¥3,353 |
10 | ¥2,582.20000 | ¥25,822 |
25 | ¥2,337.00000 | ¥58,425 |
50 | ¥2,171.28000 | ¥108,564 |
100 | ¥2,021.05000 | ¥202,105 |
250 | ¥1,843.95600 | ¥460,989 |
500 | ¥1,724.71400 | ¥862,357 |
Unit Price without JCT: | ¥3,353.00000 |
---|---|
Unit Price with JCT: | ¥3,688.30000 |

