
HF539/16 | |
|---|---|
DigiKey Part Number | HF16G-100-ND 19-HF539/16-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF539/16 |
Description | CBL RIBN 16COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 16 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 16 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 19 Strands / 40 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.800" (20.32mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21682 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Current Rating (Amps) | 1 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥746.00000 | ¥746 |
| 5 | ¥596.40000 | ¥2,982 |
| 10 | ¥540.70000 | ¥5,407 |
| 25 | ¥474.72000 | ¥11,868 |
| 50 | ¥430.20000 | ¥21,510 |
| 100 | ¥389.94000 | ¥38,994 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥389.94000 | ¥38,994 |
| 200 | ¥353.66500 | ¥70,733 |
| 300 | ¥334.16000 | ¥100,248 |
| 500 | ¥311.27200 | ¥155,636 |
| 700 | ¥297.17000 | ¥208,019 |
| 1,000 | ¥283.02000 | ¥283,020 |
| 2,500 | ¥257.17720 | ¥642,943 |
| Unit Price without JCT: | ¥746.00000 |
|---|---|
| Unit Price with JCT: | ¥820.60000 |





