Conductive Adhesive Tape Acrylic Adhesive 19.68" (500.00mm) X 164' (50.0m) 54.7 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECG-8055H

DigiKey Part Number
ECG-8055H-ND
Manufacturer
Manufacturer Product Number
ECG-8055H
Description
TAPE CONDUCT ADHSV 19.68"X54.7YD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Conductive Adhesive Tape Acrylic Adhesive 19.68" (500.00mm) X 164' (50.0m) 54.7 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Conductive Adhesive
Adhesive
Acrylic
Backing, Carrier
Polyurethane Foam
Thickness
-
Thickness - Adhesive
0.0217" (21.7 mils, 0.550mm)
Thickness - Backing, Carrier
-
Width
19.68" (500.00mm)
Length
164' (50.0m) 54.7 yds
Color
-
Usage
Electrically Conductive
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
73.4°F (23°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥711,198.00000¥711,198
Manufacturers Standard Package
Unit Price without JCT:¥711,198.00000
Unit Price with JCT:¥782,317.80000