
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug, Male Pins | |
Number of Positions | 120 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Base Product Number |