
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening - Paired Strip | |
Mounting Type | Adhesive | |
Size / Dimension | 0.99" L x 0.99" W x 0.22" H (25.1mm x 25.1mm x 5.6mm) | |
For Use With/Related Products | Cable Ties | |
Material | Nylon 6.6 | |
Color | Natural | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥68.00000 | ¥68 |
| 10 | ¥57.70000 | ¥577 |
| 25 | ¥54.12000 | ¥1,353 |
| 50 | ¥51.58000 | ¥2,579 |
| 100 | ¥49.10000 | ¥4,910 |
| 250 | ¥46.02400 | ¥11,506 |
| 500 | ¥43.82600 | ¥21,913 |
| 1,000 | ¥41.73100 | ¥41,731 |
| 2,500 | ¥39.11560 | ¥97,789 |
| Unit Price without JCT: | ¥68.00000 |
|---|---|
| Unit Price with JCT: | ¥74.80000 |









