Flat Ribbon Cable Multiple 10 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3302/10SF 100

DigiKey Part Number
3M157906-100-ND
19-C3302/10SF100-DS-ND
Manufacturer
Manufacturer Product Number
C3302/10SF 100
Description
CBL RIBN 10COND 0.05 MULTI 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 10 Conductors 0.050" (1.27mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
10
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.042" (1.07mm)
Ribbon Width
0.500" (12.70mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20462
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
1GOhms
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,110
Check for Additional Incoming Stock
All prices are in JPY
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1¥267.00000¥267
5¥213.40000¥1,067
10¥193.60000¥1,936
25¥170.00000¥4,250
50¥154.06000¥7,703
100¥139.59000¥13,959
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
100¥139.59000¥13,959
200¥126.55000¥25,310
300¥119.51333¥35,854
500¥111.25200¥55,626
700¥106.15286¥74,307
1,000¥101.03400¥101,034
2,500¥97.71200¥244,280
Manufacturers Standard Package
Unit Price without JCT:¥267.00000
Unit Price with JCT:¥293.70000