
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Length | 3.45" (87.63mm) | |
Width | 0.08" (2.10mm) | |
Height | 3.33" (84.58mm) | |
Interface | RS232, USB | |
Type | Capacitive | |
Diagonal Screen Size | 32.00" (812.80mm) | |
Base Product Number |

