Similar
Similar
Similar
Similar
Similar
Similar
Similar

951212-2520-AR-PT | |
|---|---|
DigiKey Part Number | 951212-2520-AR-PT-ND |
Manufacturer | |
Manufacturer Product Number | 951212-2520-AR-PT |
Description | CONN HEADER SMD 12POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 951212-2520-AR-PT Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Insulation Height 0.060" (1.52mm) |
Packaging Tube | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -25°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 57202-G52-06LF | Amphenol CS (FCI) | 398 | 609-2618-ND | ¥316.00000 | Similar |
| M22-5320605 | Harwin Inc. | 0 | 952-1343-ND | ¥127.70700 | Similar |
| NRPN062MAMS-RC | Sullins Connector Solutions | 913 | S6009-06-ND | ¥193.00000 | Similar |
| TMM-106-01-G-D-SM-P-TR | Samtec Inc. | 0 | SAM14753CT-ND | ¥435.00000 | Similar |
| TMM-106-01-L-D-SM-P-TR | Samtec Inc. | 227 | 612-TMM-106-01-L-D-SM-P-TRCT-ND | ¥359.00000 | Similar |







