
929745-02-03-EU | |
|---|---|
DigiKey Part Number | 3M156383-06-ND |
Manufacturer | |
Manufacturer Product Number | 929745-02-03-EU |
Description | CONN HEADER R/A 6POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929745-02-03-EU Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.318" (8.08mm) |
Series | Contact Length - Post 0.405" (10.29mm) |
Packaging Bulk | Insulation Height 0.215" (5.45mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2.5A |
Mounting Type | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥233.00000 | ¥233 |
| 10 | ¥196.80000 | ¥1,968 |
| 100 | ¥176.62000 | ¥17,662 |
| 500 | ¥144.50600 | ¥72,253 |
| 1,000 | ¥128.45000 | ¥128,450 |
| 5,000 | ¥112.39400 | ¥561,970 |
| 10,000 | ¥106.77420 | ¥1,067,742 |
| Unit Price without JCT: | ¥233.00000 |
|---|---|
| Unit Price with JCT: | ¥256.30000 |

