
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Roll | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | 400 | |
Micron Size | - | |
Color | Black | |
Width | - | |
Length | - | |
Diameter | - | |
Applications | Deburring, Finishing |

