



510-BLACK-2"X60' | |
|---|---|
DigiKey Part Number | 510-BLACK-2X60'-ND |
Manufacturer | |
Manufacturer Product Number | 510-BLACK-2"X60' |
Description | TAPE DBL SIDED BLACK 2"X20YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Self-Adhesive Adhesive Black 2.00" (50.80mm) X 60' (18.3m) 20 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Self-Adhesive | |
Backing, Carrier | Polymer | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 60' (18.3m) 20 yds | |
Color | Black | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date Received | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 39°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37,462.00000 | ¥37,462 |
| Unit Price without JCT: | ¥37,462.00000 |
|---|---|
| Unit Price with JCT: | ¥41,208.20000 |

