Ring Terminal Connector 10 Stud Hook 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43-10-P

DigiKey Part Number
43-10-P-ND
Manufacturer
Manufacturer Product Number
43-10-P
Description
CONN RING HOOK 10-12AWG #10
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Hook 10-12 AWG Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Hook
Stud/Tab Size
10 Stud
Thickness
-
Width - Outer Edges
-
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Butted Seam
Color
Yellow
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1,000¥39.95900¥39,959
Manufacturers Standard Package
Unit Price without JCT:¥39.95900
Unit Price with JCT:¥43.95490