
3834/10 | |
|---|---|
DigiKey Part Number | 3M163053-ND 19-3834/10-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3834/10 |
Description | CBL RIBN 10COND 0.05 BLACK 275' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 10 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 10 | |
Pitch | ||
Length | 275.0' (83.82m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 19 Strands / 40 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.080" (2.03mm) | |
Ribbon Width | 0.450" (11.43mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | - | |
Ratings | UL Style 2912 | |
Features | Zippable | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,176.00000 | ¥1,176 |
| 5 | ¥938.80000 | ¥4,694 |
| 10 | ¥851.10000 | ¥8,511 |
| 25 | ¥747.12000 | ¥18,678 |
| 50 | ¥677.10000 | ¥33,855 |
| 100 | ¥613.86000 | ¥61,386 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | ¥532.74545 | ¥146,505 |
| 550 | ¥488.38545 | ¥268,612 |
| Unit Price without JCT: | ¥1,176.00000 |
|---|---|
| Unit Price with JCT: | ¥1,293.60000 |

