
3422-0000T | |
|---|---|
DigiKey Part Number | 3M158958-ND |
Manufacturer | |
Manufacturer Product Number | 3422-0000T |
Description | CONN IDC 20POS 26-28AWG VERT |
Customer Reference | |
Detailed Description | 20 Position Ribbon Cable Connector Gray IDC 26-28 AWG, Stranded or Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3422-0000T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Ribbon Cable | |
Number of Positions | 20 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | - | |
Number of Rows | 4 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Gray | |
Number of Positions Loaded | All | |
Base Product Number |

