Image for 2476P 7"X220YD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2476P 7"X220YD

DigiKey Part Number
19-2476P7"X220YD-ND
Manufacturer
Manufacturer Product Number
2476P 7"X220YD
Description
TAPE MEDICAL WHITE 7"X220YDS
Customer Reference
Detailed Description
Medical Tape Silicone Adhesive White 7.00" (177.80mm) X 660' (201.2m) 220 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Tape Type
Medical
Adhesive
Silicone
Backing, Carrier
Polyester Mesh
Thickness
-
Thickness - Adhesive
0.0040" (4.0 mils, 0.102mm)
Thickness - Backing, Carrier
-
Width
7.00" (177.80mm)
Length
660' (201.2m) 220 yds
Color
White
Usage
Medical/Surgical
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
3¥222,591.00000¥667,773
Manufacturers Standard Package
Unit Price without JCT:¥222,591.00000
Unit Price with JCT:¥244,850.10000