Centronics 26 pos Male to Male Assembly 32.81' (10.0m) Round, Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14B26-SZ3B-A00-04C

DigiKey Part Number
MCA129-10-ND
Manufacturer
Manufacturer Product Number
14B26-SZ3B-A00-04C
Description
CBL ASSY CENTRON 26POS M-M 10M
Customer Reference
Detailed Description
Centronics 26 pos Male to Male Assembly 32.81' (10.0m) Round, Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bag
Part Status
Obsolete
Configuration
Centronics 26 pos Male to Male
Length
32.81' (10.0m)
Cable Type
Round, Black
Shielding
Shielded
Style
Bidirectional
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CBL ASSY CENTRON 26POS M-M 5M
In-Stock: 0
Unit Price: ¥17,765.00000
CBL ASSY CENTRON 26POS M-M 2M
In-Stock: 0
Unit Price: ¥12,220.00000