
137DM-2 | |
---|---|
DigiKey Part Number | 137DM-2-ND |
Manufacturer | |
Manufacturer Product Number | 137DM-2 |
Description | TAPE DBL SIDE FILM CLR 1/2"X11YD |
Customer Reference | |
Detailed Description | Double Sided Film Tape Adhesive Clear 0.50" (12.70mm) 1/2" X 33' (10.0m) 11 yds |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tape Type | Double Sided Film | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 33' (10.0m) 11 yds | |
Color | Clear | |
Usage | Bonding | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |