Copper Foil Tape Acrylic Adhesive Silver 3.00" (76.20mm) X 54' (16.5m) 18 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1345 3"X18YD

DigiKey Part Number
19-13453"X18YD-ND
Manufacturer
Manufacturer Product Number
1345 3"X18YD
Description
TAPE COPPER FOIL SILVER 3"X18YDS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Copper Foil Tape Acrylic Adhesive Silver 3.00" (76.20mm) X 54' (16.5m) 18 yds
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Copper Foil
Adhesive
Acrylic
Backing, Carrier
Copper Foil, Tin Plated
Thickness
0.0041" (4.1 mils, 0.104mm)
Thickness - Adhesive
0.0027" (2.7 mils, 0.068mm)
Thickness - Backing, Carrier
0.0014" (1.4 mils, 0.036mm)
Width
3.00" (76.20mm)
Length
54' (16.5m) 18 yds
Color
Silver
Usage
EMI Shielding
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
4¥53,042.25000¥212,169
Manufacturers Standard Package
Unit Price without JCT:¥53,042.25000
Unit Price with JCT:¥58,346.47500