
06298 | |
|---|---|
DigiKey Part Number | 06298-ND |
Manufacturer | |
Manufacturer Product Number | 06298 |
Description | TAPE MASKING WHITE 3/4"X38YDS |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive White 0.75" (19.05mm) 3/4" X 115' (35.0m) 38 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Polyurethane Foam | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 115' (35.0m) 38 yds | |
Color | White | |
Usage | Masking | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |


